Part Details for 1000570141 by Molex
Overview of 1000570141 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000570141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000570141-ND
|
DigiKey | CBL RIBN 10COND 0.039 BLUE 500' Min Qty: 25 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$239.2188 | Buy Now |
DISTI #
1000570141
|
Avnet Americas | 28 AWG SPC 10 COND 1MM PITCH BL BL STRP - Bulk (Alt: 1000570141) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2072 / $2.7977 | Buy Now |
DISTI #
V99:2348_14674902
|
Arrow Electronics | Flat Flexible Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300VAC 30.48m RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2106 | Americas - 2200 |
|
$1.3430 / $1.8211 | Buy Now |
DISTI #
54073499
|
Verical | Flat Flexible Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300VAC 30.48m RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Date Code: 2106 | Americas - 2200 |
|
$1.3430 | Buy Now |
DISTI #
69143151
|
Verical | Flat Flexible Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300VAC 30.48m RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 500 |
|
$2.2400 / $2.3200 | Buy Now |