Part Details for 1000APH12P by TE Connectivity
Overview of 1000APH12P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1000APH12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4746
|
Newark | 1000Aph12P=F8403 |Corcom Te Connectivity 1000APH12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,791.7500 | Buy Now |
DISTI #
2266-1000APH12P-ND
|
DigiKey | LINE FILTER 690VAC 1KA CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,695.5000 | Buy Now |
DISTI #
CCM2096-ND
|
DigiKey | LINE FILTER 690VAC 1KA CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$1,722.8400 | Buy Now |
DISTI #
COR1000APH12P
|
Heilind Electronics | 9-1609148-0 1000APH12P=F8403 HC 3-PHASE PWR LINE FLTR | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 3-Phase 50Hz/60Hz 1000A 690VAC Busbar Flange Mount RoHS: Compliant |
1 Partner Stock |
|
$1,576.2700 / $1,665.9300 | Buy Now |
DISTI #
TE Connectivity 1000APH12P
|
PEI Genesis | Three Phase EMI Filter, 690V | 5 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 3-Phase 50Hz/60Hz 1000A 690VAC Busbar Flange Mount RoHS: Compliant |
1 Partner Stock |
|
$1,576.2700 / $1,665.9300 | Buy Now |
Part Details for 1000APH12P
1000APH12P CAD Models
1000APH12P Part Data Attributes
|
1000APH12P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1000APH12P
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 165 mm | |
High Pot | 2640 V | |
Leakage Current-Max | 330 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1000 A | |
Rated Voltage | 690 V | |
Width | 230 mm |