Part Details for 100118DC by Rochester Electronics LLC
Overview of 100118DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100118DC
100118DC CAD Models
100118DC Part Data Attributes
|
100118DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100118DC
Rochester Electronics LLC
100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |