Part Details for 1001424 by SCS
Overview of 1001424 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001424-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 14"X24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
965 In Stock |
|
$0.8000 | Buy Now |
DISTI #
517-1001424
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1000 SERIES METAL-IN, 14x24, 100 EA | 0 |
|
$76.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.0900 / $86.9300 | Buy Now |
DISTI #
10052940
|
Techni-Tool, Inc. | SCS 1001424 Static Shield Bag, 1000 Series Metal-In, 14in x 24in, 100 Ea | 0 |
|
$80.2500 | Buy Now |
DISTI #
10052940
|
TestEquity LLC | SCS 1001424 Static Shield Bag, 1000 Series Metal-In, 14in x 24in, 100 Ea | 0 |
|
$80.2500 | Buy Now |