Part Details for 1001560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1001560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1001560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4061
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1001560000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$3.8500 | Buy Now |
DISTI #
281-8715-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
45 In Stock |
|
$2.8095 / $6.1300 | Buy Now |
DISTI #
1001560000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001560000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1001560000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/05/90 SN OR BX RoHS: Compliant | 0 |
|
$2.7700 / $5.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
6526 Partner Stock |
|
$2.7100 / $4.1200 | Buy Now |
DISTI #
1001560000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1001560000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
2884786
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$2.7228 / $6.0006 | Buy Now |
DISTI #
2884786
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 52 |
|
$3.0593 / $7.3398 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6526 Partner Stock |
|
$2.7100 / $4.1200 | Buy Now |