Part Details for 10018784-10200TLF by Amphenol FCi
Overview of 10018784-10200TLF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10018784-10200TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01932149
|
Arrow Electronics | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2417 | Europe - 5823 |
|
$0.2332 | Buy Now |
DISTI #
V99:2348_06405157
|
Arrow Electronics | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2207 | Americas - 1497 |
|
$0.1730 / $0.2303 | Buy Now |
DISTI #
V79:2366_27188166
|
Arrow Electronics | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 1052 |
|
$0.1594 / $0.2117 | Buy Now |
DISTI #
V36:1790_06405157
|
Arrow Electronics | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2122 | Americas - 959 |
|
$0.1740 | Buy Now |
DISTI #
BRG10018784-10200TLF
|
Heilind Electronics | OEM ITEM 516-530F-PCI EXPRESS EDGE | Americas - 0 in Stock |
|
$0.2355 / $0.2475 | Buy Now |
DISTI #
79365694
|
Verical | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1900 |
|
$0.4097 / $0.4233 | Buy Now |
DISTI #
78814494
|
Verical | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 1230 |
|
$0.3200 | Buy Now |
DISTI #
65553004
|
Verical | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2044 | Americas - 1052 |
|
$0.1594 / $0.1897 | Buy Now |
DISTI #
51637183
|
Verical | Conn PCI Express Card Edge SKT 36 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 210 Package Multiple: 70 Date Code: 2019 | Americas - 560 |
|
$0.2883 / $0.4393 | Buy Now |
|
Bristol Electronics | 8099 |
|
RFQ |
Part Details for 10018784-10200TLF
10018784-10200TLF CAD Models
10018784-10200TLF Part Data Attributes
|
10018784-10200TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10018784-10200TLF
Amphenol FCi
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10018784-10200TLF
This table gives cross-reference parts and alternative options found for 10018784-10200TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10018784-10200TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10018784-10310T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 10018784-10200TLF vs 10018784-10310T |
10018784-00100TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10018784-10200TLF vs 10018784-00100TLF |
10018784-10400T | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10018784-10200TLF vs 10018784-10400T |
10018784-11110TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10200TLF vs 10018784-11110TLF |
10018784-10210MLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10200TLF vs 10018784-10210MLF |
10018784-10210TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10200TLF vs 10018784-10210TLF |
10018784-10200TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10018784-10200TLF vs 10018784-10200TLF |
10018784-11110MLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10018784-10200TLF vs 10018784-11110MLF |
10018784-01000TLF | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 10018784-10200TLF vs 10018784-01000TLF |
10018784-10410M | Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10018784-10200TLF vs 10018784-10410M |