Part Details for 1002-021-01000 by CnC Tech LLC
Overview of 1002-021-01000 by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-021-01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1265-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS VERT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
71641 In Stock |
|
$0.5565 / $1.1100 | Buy Now |
DISTI #
V72:2272_17687946
|
Arrow Electronics | Conn USB 2.0 Type A F 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1703 Container: Cut Strips | Americas - 4348 |
|
$0.4900 / $0.9800 | Buy Now |
DISTI #
V99:2348_17687946
|
Arrow Electronics | Conn USB 2.0 Type A F 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2149 | Americas - 2 |
|
$0.4900 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Connector USB - 2.0 - 4P - A/F - 30µ" - Through Hole - Vertical | 0 |
|
$0.4717 / $0.9880 | Buy Now |
DISTI #
69863851
|
Verical | Conn USB 2.0 Type A F 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 13 Package Multiple: 1 Date Code: 1703 | Americas - 4348 |
|
$0.4900 / $0.8700 | Buy Now |
|
Quest Components | USB CONNECTOR | 16 |
|
$0.7513 / $1.2522 | Buy Now |
Part Details for 1002-021-01000
1002-021-01000 CAD Models
1002-021-01000 Part Data Attributes:
|
1002-021-01000
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1002-021-01000
CnC Tech LLC
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |