Part Details for 100200-4Y100-2 by Anaren Microwave
Overview of 100200-4Y100-2 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100200-4Y100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-100200-4Y100-2
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$3.7700 / $6.7000 | Order Now |
DISTI #
44003893
|
Verical | Res Thick Film 2010 100 Ohm 2% 5W Pad SMD T/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Americas - 150 |
|
$20.2500 | Buy Now |
Part Details for 100200-4Y100-2
100200-4Y100-2 CAD Models
100200-4Y100-2 Part Data Attributes:
|
100200-4Y100-2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
100200-4Y100-2
Anaren Microwave
Fixed Resistor, Metal Glaze/thick Film, 5W, 100ohm, 2% +/-Tol, Surface Mount, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATING FREQUENCY: 3GHZ | |
JESD-609 Code | e4 | |
Manufacturer Series | 100200-4Y100-2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |