Part Details for 10025026-10002TLF by Amphenol FCi
Overview of 10025026-10002TLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 10025026-10002TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10025026-10002TLF
|
Heilind Electronics | PCI EXPRESS STRADLE MOUNT ASSEMBLY | Americas - 0 in Stock |
|
$4.1502 / $4.2182 | Buy Now |
DISTI #
BRG10025026-10002TLF
|
Interstate Connecting Components | PCI EXPRESS STRADLE MOUNT ASSEMBLY | 0 |
|
$4.1502 / $4.2182 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1658 |
|
RFQ | |
|
Wuhan P&S | PCI Express : x8 Straddle-Mount Card Edge Connector, 98 Positions, 1 mm (0.039 in.) P Min Qty: 1 | 1200 |
|
$2.9600 / $3.6800 | Buy Now |
Part Details for 10025026-10002TLF
10025026-10002TLF CAD Models
10025026-10002TLF Part Data Attributes
|
10025026-10002TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10025026-10002TLF
Amphenol FCi
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 2.591 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |