Part Details for 10029449-111RLF by Amphenol Corporation
Overview of 10029449-111RLF by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10029449-111RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10029449-111RLF
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R - Tape and Reel (Alt: 10029449-111RLF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 6000 |
|
RFQ | |
DISTI #
76T8273
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R - Bulk (Alt: 76T8273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2009 Partner Stock |
|
$0.8750 / $1.0100 | Buy Now |
DISTI #
649-10029449-111RLF
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI REC TYPE A RA SMT RoHS: Compliant | 16638 |
|
$0.6340 / $1.0400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
10029449-111RLF
|
TTI | HDMI, Displayport & DVI Connectors HDMI REC TYPE A RA SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 12000 In Stock |
|
Buy Now | |
DISTI #
10029449-111RLF
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R - Tape and Reel (Alt: 10029449-111RLF) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 6000 |
|
RFQ | |
DISTI #
76T8273
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R - Bulk (Alt: 76T8273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 2009 Partner Stock |
|
$0.8750 / $1.0100 | Buy Now |
DISTI #
10029449-111RLF
|
Avnet Asia | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port T/R (Alt: 10029449-111RLF) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN RCPT 1.4 HDMI 19POS SMD R/A | 3690 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 404 |
|
$0.7996 | Buy Now |