Part Details for 1002973401 by Molex
Overview of 1002973401 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002973401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1002973401-ND
|
DigiKey | CABLE ASSY ZQSFP+ M-M 4M Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1002973401
|
Avnet Americas | ZQSFP+ - ZQSFP+ CU CABLE - Bulk (Alt: 1002973401) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1002973401
|
Avnet Americas | ZQSFP+ - ZQSFP+ CU CABLE - Bulk (Alt: 1002973401) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
RFQ |
Part Details for 1002973401
1002973401 CAD Models
1002973401 Part Data Attributes:
|
1002973401
Molex
Buy Now
Datasheet
|
Compare Parts:
1002973401
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | ZQSFP+ | |
Connector Side2 | ZQSFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 38 | |
Rated Current | 0.03 A | |
Rated Voltage | 3.3 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |