Part Details for 1003-002-01100 by CnC Tech LLC
Overview of 1003-002-01100 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1003-002-01100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1267-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA 9P SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9930 In Stock |
|
$1.3009 / $2.5100 | Buy Now |
DISTI #
V99:2348_17688416
|
Arrow Electronics | Conn USB 3.0 Type A SKT 9 POS 1mm Solder RA SMD 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2250 | Americas - 327 |
|
$1.1500 / $2.2300 | Buy Now |
|
Onlinecomponents.com | Connector USB 3.0 - 9P - A/F - 15µ" - SMT - 90° - Horizontal | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
66348572
|
Verical | Conn USB 3.0 Type A SKT 9 POS 1mm Solder RA SMD 9 Terminal 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 2250 | Americas - 327 |
|
$1.1500 / $2.2300 | Buy Now |
Part Details for 1003-002-01100
1003-002-01100 CAD Models
1003-002-01100 Part Data Attributes:
|
1003-002-01100
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1003-002-01100
CnC Tech LLC
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CNC Tech | |
Connector Type | USB CONNECTOR |