Part Details for 100322DC by Texas Instruments
Overview of 100322DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100322DC
100322DC CAD Models
100322DC Part Data Attributes
|
100322DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100322DC
Texas Instruments
100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 9 | |
Number of Inputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 1.55 ns | |
Propagation Delay (tpd) | 1.55 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100322DC
This table gives cross-reference parts and alternative options found for 100322DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100322DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100122F | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | YAGEO Corporation | 100322DC vs 100122F |
HD100122 | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24, CERAMIC, DIP-24 | Hitachi Ltd | 100322DC vs HD100122 |
SY100S322DC | Buffer, 100S Series, 9-Func, 1-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Micrel Inc | 100322DC vs SY100S322DC |
100122DC | Buffer, 100K Series, 9-Func, 1-Input, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100322DC vs 100122DC |
100122DC | IC 100K SERIES, 9 1-INPUT NON-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | 100322DC vs 100122DC |