Part Details for 100331FC by National Semiconductor Corporation
Overview of 100331FC by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100331FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Triple, D Type, 24 Pin, Ceramic, Quad CERPAK | 64 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for 100331FC
100331FC CAD Models
100331FC Part Data Attributes
|
100331FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100331FC
National Semiconductor Corporation
IC 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS; OPTEMP SPECIFIED AS TC | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 122 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 9.398 mm | |
fmax-Min | 400 MHz |
Alternate Parts for 100331FC
This table gives cross-reference parts and alternative options found for 100331FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100331FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S331FC | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100331FC vs SY100S331FC |
5962-9153601MYA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, QFP-24 | Teledyne e2v | 100331FC vs 5962-9153601MYA |
100331FCQR | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100331FC vs 100331FCQR |
100331FM | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100331FC vs 100331FM |
100331FC | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100331FC vs 100331FC |
5962-9153601MYA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, QFP-24 | QP Semiconductor | 100331FC vs 5962-9153601MYA |
100331FMQB | IC 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24, FF/Latch | National Semiconductor Corporation | 100331FC vs 100331FMQB |
SY100S331FC | D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100331FC vs SY100S331FC |
100331FM | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100331FC vs 100331FM |
100331WFQMLV | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQFP24, CERQUAD-24 | Texas Instruments | 100331FC vs 100331WFQMLV |