Part Details for 10034249-101LF by Amphenol FCi
Overview of 10034249-101LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10034249-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06311815
|
Arrow Electronics | AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 775 |
|
$13.0700 | Buy Now |
DISTI #
BRG10034249-101LF
|
Heilind Electronics | 3PRH 10I 2MM 4W | Americas - 0 in Stock |
|
$17.6847 | Buy Now |
|
Bristol Electronics | 634 |
|
RFQ | ||
|
Quest Components | 360 |
|
$8.7440 / $12.2963 | Buy Now | |
DISTI #
BRG10034249-101LF
|
Interstate Connecting Components | 3PRH 10I 2MM 4W | 0 |
|
$17.6847 | Buy Now |
Part Details for 10034249-101LF
10034249-101LF CAD Models
10034249-101LF Part Data Attributes:
|
10034249-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10034249-101LF
Amphenol FCi
Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.642 inch | |
Body Depth | 1.165 inch | |
Body Length | 0.862 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 10034249-101LF
This table gives cross-reference parts and alternative options found for 10034249-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10034249-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10034249-101 | Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle | Amphenol FCi | 10034249-101LF vs 10034249-101 |