Part Details for 10034814-001LF by Amphenol Communications Solutions
Overview of 10034814-001LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10034814-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T3011
|
Newark | Sata Connector, Receptacle, 22 Position, Smt, No. Of Contacts:22Contacts, Gender:Receptacle, Connector Type:Sata, Contact Termination Type:Surface Mount, Product Range:-, Connector Mounting:Pcb Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 10034814-001LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.9500 | Buy Now |
DISTI #
609-1035-ND
|
DigiKey | CONN SATA RCPT 22POS SLD R/A SMD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
157 In Stock |
|
$4.1623 / $7.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2310 Package Multiple: 30 Container: Tray | 0Tray |
|
$3.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9700 / $11.1500 | Buy Now | |
DISTI #
1859400
|
element14 Asia-Pacific | SATA CONNECTOR, RECEPTACLE, 22 POSITION, SMT RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$4.3750 / $7.8016 | Buy Now |
DISTI #
1859400
|
Farnell | SATA CONNECTOR, RECEPTACLE, 22 POSITION, SMT RoHS: Compliant Min Qty: 2310 Lead time: 16 Weeks, 4 Days Container: Each | 15 |
|
$6.3560 | Buy Now |
Part Details for 10034814-001LF
10034814-001LF CAD Models
10034814-001LF Part Data Attributes
|
10034814-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10034814-001LF
Amphenol Communications Solutions
22 Position Right Angle Surface Mount Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.216 inch | |
Body Depth | 0.421 inch | |
Body Length | 1.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S7P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |