Part Details for 10035202-001LF by Amphenol FCi
Overview of 10035202-001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10035202-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248500
|
RS | Conn Data. Receptacle 29 Pos Right Angle Tailgate Surface Mount SAS | Amphenol FCI (Amphenol CS) 10035202-001LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 490 |
|
$3.6300 | Buy Now |
DISTI #
BRG10035202-001LF
|
Heilind Electronics | SAS RECEPT R/A SMT ASSY | Americas - 0 in Stock |
|
$5.8544 / $5.9504 | Buy Now |
DISTI #
BRG10035202-001LF
|
Interstate Connecting Components | SAS RECEPT R/A SMT ASSY | 0 |
|
$5.8544 / $5.9504 | Buy Now |
Part Details for 10035202-001LF
10035202-001LF CAD Models
10035202-001LF Part Data Attributes
|
10035202-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10035202-001LF
Amphenol FCi
Board Connector, 29 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS=1.27 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |