Part Details for 10035388-106LF by Amphenol Communications Solutions
Overview of 10035388-106LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10035388-106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6251
|
Newark | Card Edge Conn, Dual Side, 50 Pos, Tht, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions 10035388-106LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$3.7800 | Buy Now |
DISTI #
10035388-106LF-ND
|
DigiKey | CONN EDGE DUAL FML 50POS 0.100 Min Qty: 1 Lead time: 9 Weeks Container: Tray |
889 In Stock |
|
$5.5507 / $9.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 21 Container: Tray | 0Tray |
|
$5.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1200 / $6.8200 | Buy Now | |
DISTI #
3729078
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 50 POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 227 |
|
$6.0815 / $9.3037 | Buy Now |
DISTI #
3729078
|
Farnell | CARD EDGE CONN, DUAL SIDE, 50 POS, THT RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 227 |
|
$8.2942 / $10.5027 | Buy Now |
Part Details for 10035388-106LF
10035388-106LF CAD Models
10035388-106LF Part Data Attributes:
|
10035388-106LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10035388-106LF
Amphenol Communications Solutions
Power Card Edge, Power Connectors, 2 x 25P STB Right Angle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.335 inch | |
Body Depth | 0.871 inch | |
Body Length | 2.718 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2.5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 133.44 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -5 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
Alternate Parts for 10035388-106LF
This table gives cross-reference parts and alternative options found for 10035388-106LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10035388-106LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10035388-108LF | Power Card Edge, Power Connectors, 2 x 25P STB Right Angle. | Amphenol Communications Solutions | 10035388-106LF vs 10035388-108LF |
10035388-108LF | Card Edge Connector, 25 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol FCi | 10035388-106LF vs 10035388-108LF |
10035388-107LF | Card Edge Connector, 25 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10035388-106LF vs 10035388-107LF |
10035388-107LF | Power Card Edge, Power Connectors, 2 x 25P STB Right Angle. | Amphenol Communications Solutions | 10035388-106LF vs 10035388-107LF |