Part Details for 100364QI by Fairchild Semiconductor Corporation
Overview of 100364QI by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100364QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100364QI-ND
|
DigiKey | MULTIPLEXER, 100K SERIES Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2349 In Stock |
|
$18.9600 | Buy Now |
|
Rochester Electronics | 100364 - Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1772 |
|
$16.2700 / $19.1500 | Buy Now |
Part Details for 100364QI
100364QI CAD Models
100364QI Part Data Attributes:
|
100364QI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100364QI
Fairchild Semiconductor Corporation
Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 89 mA | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 100364QI
This table gives cross-reference parts and alternative options found for 100364QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100364QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100171DCQR | IC 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 100364QI vs 100171DCQR |
100371DMQB/NOPB | 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24 | Texas Instruments | 100364QI vs 100371DMQB/NOPB |
100163FC | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100364QI vs 100163FC |
100371FCQR | 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100364QI vs 100371FCQR |
100364FC | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100364QI vs 100364FC |
100363FMQB | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100364QI vs 100363FMQB |
100171FC | IC 100K SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24, Multiplexer/Demultiplexer | National Semiconductor Corporation | 100364QI vs 100171FC |
100363FMQB | Multiplexer, 100K Series, 2-Func, 8 Line Input, 1 Line Output, True Output, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100364QI vs 100363FMQB |
100164FC | Multiplexer, 100K Series, 1-Func, 16 Line Input, 1 Line Output, True Output, ECL, FP-24 | Fairchild Semiconductor Corporation | 100364QI vs 100164FC |
100363FM | 100K SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 100364QI vs 100363FM |