Part Details for 10036876-013C-TRLF by Amphenol FCi
Overview of 10036876-013C-TRLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10036876-013C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Wuhan P&S | SAS Conn,29P Vertical Recep with cap Min Qty: 1 | 163 |
|
$3.4900 / $3.7600 | Buy Now |
Part Details for 10036876-013C-TRLF
10036876-013C-TRLF CAD Models
10036876-013C-TRLF Part Data Attributes
|
10036876-013C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10036876-013C-TRLF
Amphenol FCi
Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10036876-013C-TRLF
This table gives cross-reference parts and alternative options found for 10036876-013C-TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10036876-013C-TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS29S-S5H26 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-S5H26 |
CMS29S-S5H04 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-S5H04 |
10034780-001LF | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Solder/Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10036876-013C-TRLF vs 10034780-001LF |
CMS29S-L5S32 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-L5S32 |
CMS29S-G5S03 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-G5S03 |
RSM-129-02-S-S-K-TR | Board Connector, 29 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 10036876-013C-TRLF vs RSM-129-02-S-S-K-TR |
CMS29S-G5S25 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-G5S25 |
CMS29S-B5H14 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-B5H14 |
CMS29S-D5S26 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-D5S26 |
CMS29S-G5S16 | Board Connector, 29 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 10036876-013C-TRLF vs CMS29S-G5S16 |