Part Details for 10037157 by Fischer Elektronik GmbH & Co KG
Overview of 10037157 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10037157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10037157
|
Avnet Abacus | Heat Sink Passive DIL/PLCC/SMD Extruded Surface Mount 74K/W Black Anodized (Alt: 10037157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
70B280
|
Bürklin Elektronik | IC heatsink, 8 x 8 x 6 mm, 74 K/W, black anodized Min Qty: 10 | 24 |
|
$0.7414 / $0.9778 | Buy Now |