Part Details for 10039755-10000TLF by Amphenol Corporation
Overview of 10039755-10000TLF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10039755-10000TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10039755-10000TLF
|
Avnet Americas | Conn PCI Express Card SKT 36 POS 2mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10039755-10000TLF) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 756 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3003 / $1.5457 | Buy Now |
DISTI #
77M1808
|
Avnet Americas | Conn PCI Express Card SKT 36 POS 2mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 77M1808) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1502 Partner Stock |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
649-1003975510000TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 1 Card Edge conn Vertical Press-Fit 36 Positions 100mm Pitch RoHS: Compliant | 1313 |
|
$1.3000 / $1.3900 | Buy Now |
DISTI #
10039755-10000TLF
|
Avnet Americas | Conn PCI Express Card SKT 36 POS 2mm Press Fit ST Thru-Hole Tray - Trays (Alt: 10039755-10000TLF) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 756 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3003 / $1.5457 | Buy Now |
DISTI #
77M1808
|
Avnet Americas | Conn PCI Express Card SKT 36 POS 2mm Press Fit ST Thru-Hole Tray - Bulk (Alt: 77M1808) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1502 Partner Stock |
|
$2.4200 / $2.9800 | Buy Now |
DISTI #
SMC-10039755-10000TLF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2210 | 482 |
|
RFQ | |
DISTI #
10039755-10000TLF
|
Avnet Asia | Conn PCI Express Card SKT 36 POS 2mm Press Fit ST Thru-Hole Tray (Alt: 10039755-10000TLF) RoHS: Compliant Min Qty: 1512 Package Multiple: 756 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.3055 / $1.4710 | Buy Now |