Part Details for 10041301 by Spelsberg els UK Ltd
Overview of 10041301 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10041301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG-ABS3023-9-O
|
TME | Enclosure: multipurpose, X: 232mm, Y: 302mm, Z: 90mm, TG ABS, ABS Min Qty: 1 | 1 |
|
$56.6100 / $67.9400 | Buy Now |