Part Details for 100426 by SCS
Overview of 100426 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7851
|
Newark | Metal-In Bag, 101.6Mm X 660.4Mm, Pk100, Bag Type:Static Shielding (Metal-In), Width - Imperial:4", Length - Imperial:26", Width - Metric:101.6Mm, Length - Metric:660.4Mm, Film Thickness:71.12Μm, Bag Colour:Transparent, Seal Type:Heatrohs Compliant: Yes |Scs 100426 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$43.6700 / $64.2300 | Buy Now |
DISTI #
100426-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 4"X26" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32203 In Stock |
|
$0.3000 | Buy Now |
DISTI #
517-100426
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 4X26, 100 Ea RoHS: Compliant | 29 |
|
$24.3100 / $24.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$21.5400 / $27.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$21.5400 / $27.4300 | Buy Now |
DISTI #
295ST426
|
Techni-Tool, Inc. | SCS 100426 Static Shield Bag, 1000 Series Metal-In, 4in x 26in, 100 Ea | 0 |
|
$29.9200 | Buy Now |
DISTI #
295ST426
|
TestEquity LLC | SCS 100426 Static Shield Bag, 1000 Series Metal-In, 4in x 26in, 100 Ea | 0 |
|
$29.9200 | Buy Now |