Part Details for 10049565P by Treston House
Overview of 10049565P by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10049565P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2828
|
Newark | 30" X 72" Concept Manual Frame With (Us) Esd Laminate Top |Treston 10049565P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,848.3600 / $2,071.2100 | Buy Now |
DISTI #
71001241
|
RS | 30 x 72 Concept manual frame with (US) ESD laminate top | Treston 10049565P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,184.7800 | RFQ |
DISTI #
10059263
|
Techni-Tool, Inc. | Treston 10049565P Concept Manual Workbench Frame, ESD Laminate Top, 30"x72" | 0 |
|
$1,872.7000 | Buy Now |
DISTI #
10059263
|
TestEquity LLC | Treston 10049565P Concept Manual Workbench Frame, ESD Laminate Top, 30"x72" | 0 |
|
$1,872.7000 | Buy Now |