Part Details for 10051922-1010ELF by Amphenol Corporation
Overview of 10051922-1010ELF by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10051922-1010ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10051922-1010ELF
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Surface Mount, Bottom - Tape and Reel (Alt: 10051922-1010ELF) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2071 / $0.2224 | Buy Now |
DISTI #
649-10051922-1010ELF
|
Mouser Electronics | FFC & FPC Connectors 10P LOWER CONTACT SFV SIDE ENTRY RoHS: Compliant | 4229 |
|
$0.2510 / $0.5600 | Buy Now |
|
Bristol Electronics | 996 |
|
RFQ | ||
DISTI #
10051922-1010ELF
|
TTI | FFC & FPC Connectors 10P LOWER CONTACT SFV SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2080 / $0.2210 | Buy Now |
DISTI #
10051922-1010ELF
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Surface Mount, Bottom - Tape and Reel (Alt: 10051922-1010ELF) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2071 / $0.2224 | Buy Now |
DISTI #
SMC-10051922-1010ELF
|
Sensible Micro Corporation | Ffc & Fpc Connectors 10P Lower Contact Sfv Side Entry RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1456 |
|
$0.1898 / $0.2042 | RFQ |
DISTI #
10051922-1010ELF
|
Avnet Abacus | FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Surface Mount, Bottom - Tape and Reel (Alt: 10051922-1010ELF) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
10051922-1010ELF
|
Avnet Asia | FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, Surface Mount, Bottom (Alt: 10051922-1010ELF) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1918 / $0.2161 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 9000 |
|
$0.2627 / $0.2814 | Buy Now |