Part Details for 10051922-1610ELF by Amphenol FCi
Overview of 10051922-1610ELF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10051922-1610ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10051922-1610ELF
|
Heilind Electronics | 10051922-1610ELF-0.5MM DOWN AU | Americas - 0 in Stock |
|
$0.4315 / $0.4386 | Buy Now |
DISTI #
BRG10051922-1610ELF
|
Interstate Connecting Components | 10051922-1610ELF-0.5MM DOWN AU | 0 |
|
$0.4315 / $0.4386 | Buy Now |
DISTI #
Amphenol FCI 10051922-1610ELF
|
PEI Genesis | FFC/FPC Connector 16 Contac | 4500 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 35051 |
|
RFQ | |
|
Wuhan P&S | FFC/FPC CONN,16P,0.5mm,down Contact,R/A Min Qty: 1 | 4299 |
|
$0.4400 / $0.4800 | Buy Now |
Part Details for 10051922-1610ELF
10051922-1610ELF CAD Models
10051922-1610ELF Part Data Attributes
|
10051922-1610ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10051922-1610ELF
Amphenol FCi
16 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.051 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.413 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | 10051922 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |