Part Details for 10051922-2410ELF by Amphenol FCi
Overview of 10051922-2410ELF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10051922-2410ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247649
|
RS | Conn, Rect, FPC/FFC, ZIF, 24Cnts, SMT, VLL Series, 0.5mmPinSpng, RtAng, LowerSideContact | Amphenol FCI (Amphenol CS) 10051922-2410ELF RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4920 / $0.7030 | RFQ |
DISTI #
BRG10051922-2410ELF
|
Heilind Electronics | 0.5MM DOWN AU PLATING | Americas - 0 in Stock |
|
$0.3606 / $0.3666 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 4507 |
|
RFQ | ||
|
Quest Components | 15 |
|
$0.7840 / $0.9800 | Buy Now | |
|
Quest Components | 3600 |
|
$0.4018 / $1.1480 | Buy Now | |
DISTI #
BRG10051922-2410ELF
|
Interstate Connecting Components | 0.5MM DOWN AU PLATING | 0 |
|
$0.3606 / $0.3666 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3298 |
|
RFQ |
Part Details for 10051922-2410ELF
10051922-2410ELF CAD Models
10051922-2410ELF Part Data Attributes
|
10051922-2410ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10051922-2410ELF
Amphenol FCi
24 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.051 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.571 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | 10051922 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |