Part Details for 10055140-1080011LF by Amphenol Communications Solutions
Overview of 10055140-1080011LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10055140-1080011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-10055140-1080011LF-ND
|
DigiKey | CONN BACKPLANE Min Qty: 1120 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.5836 | Buy Now |
Part Details for 10055140-1080011LF
10055140-1080011LF CAD Models
10055140-1080011LF Part Data Attributes:
|
10055140-1080011LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10055140-1080011LF
Amphenol Communications Solutions
Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 15 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10055140-1080011LF
This table gives cross-reference parts and alternative options found for 10055140-1080011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10055140-1080011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10055140-1080011 | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 10055140-1080011LF vs 10055140-1080011 |
10055140-1080011LF | Board Connector, 120 Contact(s), 15 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 10055140-1080011LF vs 10055140-1080011LF |