Part Details for 10056103-1010011LF by Amphenol FCi
Overview of 10056103-1010011LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10056103-1010011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Amphenol FCI 10056103-1010011LF
|
PEI Genesis | Board Connector 90 Contact | 0 |
|
Buy Now | |
|
Wuhan P&S | 90P,2mm,10 Row,Vertical Header,2 Wall Min Qty: 1 | 213 |
|
$12.1300 / $15.0500 | Buy Now |
Part Details for 10056103-1010011LF
10056103-1010011LF CAD Models
10056103-1010011LF Part Data Attributes
|
10056103-1010011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10056103-1010011LF
Amphenol FCi
Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.65 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.783 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10056103-1010011LF
This table gives cross-reference parts and alternative options found for 10056103-1010011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10056103-1010011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10056103-1080011LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10056103-1010011LF vs 10056103-1080011LF |
10056103-1080031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol FCi | 10056103-1010011LF vs 10056103-1080031LF |
10056103-1040031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 10056103-1010011LF vs 10056103-1040031LF |
10056103-1050031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol FCi | 10056103-1010011LF vs 10056103-1050031LF |
10056103-1080031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 10056103-1010011LF vs 10056103-1080031LF |
10056103-1050031LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug, LEAD FREE | Amphenol Communications Solutions | 10056103-1010011LF vs 10056103-1050031LF |
10056103-1010011LF | AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, Vertical Header NB. | Amphenol Communications Solutions | 10056103-1010011LF vs 10056103-1010011LF |
10056103-1050011LF | Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10056103-1010011LF vs 10056103-1050011LF |
10056103-1080011LF | AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, Vertical Header. | Amphenol Communications Solutions | 10056103-1010011LF vs 10056103-1080011LF |