Part Details for 1005801-1 by TE Connectivity
Overview of 1005801-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1005801-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9017
|
Newark | Coaxial Cable, Piezo Sensor, 20 Awg, Product Range:- Rohs Compliant: Yes |Te Connectivity 1005801-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: METER | 242 |
|
$57.8900 / $78.4700 | Buy Now |
DISTI #
2266-1005801-1-ND
|
DigiKey | CABLE 20AWG PIEZO 2.69MM 1=1M Min Qty: 1 Lead time: 36 Weeks Container: Spool MARKETPLACE PRODUCT |
1704 In Stock |
|
$35.7600 | Buy Now |
DISTI #
223-1223-ND
|
DigiKey | CABLE 20AWG PIEZO 2.69MM 1=1M Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
10 In Stock |
|
$28.8653 / $39.9800 | Buy Now |
DISTI #
1005801-1
|
Avnet Americas | Coaxial Cable 1Conductor 20AWG Black - Cable Rools/Shrink Tubing (Alt: 1005801-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9806 / $30.0614 | Buy Now |
DISTI #
657-1005801-1
|
Mouser Electronics | Coaxial Cables 20AWG Piezo Cable Price per Meter RoHS: Compliant | 520 |
|
$29.4500 / $34.3000 | Buy Now |
DISTI #
70926018
|
RS | 20 AWG Piezo Spiral Coaxial Cable, Measurement Specialties, Price per Meter | TE Connectivity 1005801-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7100 | RFQ |
DISTI #
TSS1005801-1
|
Heilind Electronics | CABLE PIEZO SPIRALE/METRE | Americas - 0 in Stock |
|
$30.4848 / $30.8969 | Buy Now |
|
Onlinecomponents.com | 20AWG SPIRAL WRAP PIEZO RoHS: Compliant |
1704 Partner Stock |
|
$28.1900 / $37.2700 | Buy Now |
DISTI #
1005801-1
|
TTI | Coaxial Cables 20AWG Piezo Cable Price per Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Spool | Americas - 0 |
|
$29.1600 | Buy Now |
DISTI #
TSS1005801-1
|
Interstate Connecting Components | CABLE PIEZO SPIRALE/METRE | 0 |
|
$30.4848 / $30.8969 | Buy Now |