Part Details for 10061913-102CLF by Amphenol FCi
Overview of 10061913-102CLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10061913-102CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70277215
|
RS | FCI Female Edge Connector SMT, 98 Way, 2 Row, 1mm Pitch, 1.1A | Amphenol FCI (Amphenol CS) 10061913-102CLF RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $5.5000 | RFQ |
DISTI #
BRG10061913-102CLF
|
Heilind Electronics | Americas - 112 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Bristol Electronics | 471 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 136 |
|
$2.1353 / $4.9280 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL | 15 |
|
$3.9488 / $7.8975 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL | 376 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL | 108 |
|
$3.0800 / $6.6000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL | 288 |
|
$4.3436 / $7.8975 | Buy Now |
DISTI #
BRG10061913-102CLF
|
Interstate Connecting Components | 37 |
|
Buy Now |
Part Details for 10061913-102CLF
10061913-102CLF CAD Models
10061913-102CLF Part Data Attributes
|
10061913-102CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10061913-102CLF
Amphenol FCi
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.291 inch | |
Body Depth | 0.437 inch | |
Body Length | 2.283 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 424VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.39 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |