Part Details for 10064-26-1-0500-001-1-TS by CnC Tech LLC
Overview of 10064-26-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10064-26-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-10064-26-1-0500-001-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 26AWG 30V BLK FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
2769 In Stock |
|
$0.5643 / $0.7800 | Buy Now |
|
Onlinecomponents.com | UL10064 FEP Hook-Up Wire - 26AWG - Black - 500Ft Reel | 0 |
|
$58.8600 / $74.3400 | Buy Now |