-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 FL.LIF FAST.REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2546
|
Newark | 250 Fl.lif Fast.rec |Amp Te Connectivity 100644-4 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
100644-4-ND
|
DigiKey | CONN QC RCPT 15-20AWG 0.250 Min Qty: 120000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1476 | Buy Now |
DISTI #
100644-4
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F Strip - Tape and Reel (Alt: 100644-4) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1565 | Buy Now |
DISTI #
571-100644-4
|
Mouser Electronics | Terminals 250 FL.LIF FAST.REC RoHS: Compliant | 0 |
|
$0.1470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.1390 | Buy Now |
DISTI #
AMP100644-4
|
Heilind Electronics | 250 FASTON,FLAG,LIF REC.,16-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON,FLAG,LIF REC.,16-20 AWG,TPPB RoHS: Compliant | 0 |
|
$0.1497 / $0.4393 | Buy Now |
DISTI #
100644-4
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F Strip - Tape and Reel (Alt: 100644-4) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1565 | Buy Now |
DISTI #
AMP100644-4
|
Interstate Connecting Components | 250 FASTON,FLAG,LIF REC.,16-20 | 0 |
|
Buy Now | |
DISTI #
100644-4
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG F Strip (Alt: 100644-4) RoHS: Compliant Min Qty: 144000 Package Multiple: 144000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100644-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100644-4
TE Connectivity
250 FL.LIF FAST.REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |