Part Details for 10066832-101LF by Amphenol FCi
Overview of 10066832-101LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10066832-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06334310
|
Arrow Electronics | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-Internal Thread RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 | Americas - 212 |
|
$4.0700 / $4.4210 | Buy Now |
DISTI #
V36:1790_06334310
|
Arrow Electronics | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-Internal Thread RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Americas - 66 |
|
$3.7000 / $4.9900 | Buy Now |
DISTI #
BRG10066832-101LF
|
Heilind Electronics | 7.2MM GUIDE PIN 25.3MM L | Americas - 0 in Stock |
|
$4.8884 | Buy Now |
DISTI #
61279624
|
Verical | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-Internal Thread RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 212 |
|
$4.0700 / $4.4210 | Buy Now |
DISTI #
73574537
|
Verical | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-Internal Thread RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 66 |
|
$3.7000 / $4.9900 | Buy Now |
DISTI #
BRG10066832-101LF
|
Interstate Connecting Components | 7.2MM GUIDE PIN 25.3MM L | 0 |
|
$4.8884 | Buy Now |
Part Details for 10066832-101LF
10066832-101LF CAD Models
10066832-101LF Part Data Attributes
|
10066832-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10066832-101LF
Amphenol FCi
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Connector Support Type | CONNECTOR ACCESSORY |