Part Details for 10069525-141402HLF by Amphenol Corporation
Overview of 10069525-141402HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10069525-141402HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10069525-141402HLF
|
Avnet Americas | Connector Board to Board Plug 140 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 10069525-141402HLF) Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10069525402HLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10069525-141402HLF-B 02HLF-BERGSTAK 0.8MM | 0 |
|
$0.9760 / $1.0100 | Order Now |
DISTI #
10069525-141402HLF
|
Avnet Americas | Connector Board to Board Plug 140 Position 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 10069525-141402HLF) Min Qty: 1400 Package Multiple: 700 Container: Reel | 0 |
|
RFQ |