Part Details for 1007-24-1-2000-002-1-TD by CnC Tech LLC
Overview of 1007-24-1-2000-002-1-TD by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 1007-24-1-2000-002-1-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1007-24-1-2000-002-1-TD-DS-ND
|
DigiKey | WIRE 24AWG WHITE SOLID FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
5735 In Stock |
|
$0.2763 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$59.6700 / $84.2700 | Buy Now |
DISTI #
81004244
|
Verical | 1007-24-1-2000-002-1-TD Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$85.6830 / $99.5930 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$59.6700 / $84.2700 | Buy Now |