Part Details for 1007130-F by TE Connectivity
Overview of 1007130-F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1007130-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1007130-F-ND
|
DigiKey | SSOB001A1FH, PRES, 1BARA, 70MV, 1.5 Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5360 | Buy Now |
DISTI #
1007130-F
|
Avnet Americas | Pressure Sensor 60mV to 90mV 0bar to 1bar Absolute - Bulk (Alt: 1007130-F) Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$73.6320 / $88.6080 | Buy Now |
DISTI #
TSS1007130-F
|
Heilind Electronics | SSOB001A1FH, PRES, 1BARA, 70MV, 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSOB001A1FH, PRES, 1bara, 70mV, 1.5mA, WR | 0 |
|
$77.4600 / $162.2400 | Buy Now |
DISTI #
1007130-F
|
TTI | Industrial Pressure Sensors SSOB001A1FH Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$77.2700 | Buy Now |
DISTI #
1007130-F
|
Avnet Americas | Pressure Sensor 60mV to 90mV 0bar to 1bar Absolute - Bulk (Alt: 1007130-F) Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$73.6320 / $88.6080 | Buy Now |
DISTI #
1007130-F
|
Avnet Americas | Pressure Sensor 60mV to 90mV 0bar to 1bar Absolute - Bulk (Alt: 1007130-F) Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$73.6320 / $88.6080 | Buy Now |
DISTI #
TSS1007130-F
|
Interstate Connecting Components | SSOB001A1FH, PRES, 1BARA, 70MV, 1 | 0 |
|
Buy Now | |
|
Master Electronics | SSOB001A1FH, PRES, 1bara, 70mV, 1.5mA, WR | 0 |
|
$77.4600 / $162.2400 | Buy Now |
Part Details for 1007130-F
1007130-F CAD Models
1007130-F Part Data Attributes
|
1007130-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1007130-F
TE Connectivity
Piezoresistive Sensor, 14.5Psi Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 14.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |