Part Details for 1007132-F by TE Connectivity
Overview of 1007132-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1007132-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1007132-F-ND
|
DigiKey | SSOB001G1FH, PRES, 1BARG, 70MV, 1.5 Min Qty: 20 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5360 | Buy Now |
DISTI #
1007132-F
|
Avnet Americas | Pressure Sensor 70mV to 90mV 0bar to 1bar Gauge - Bulk (Alt: 1007132-F) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$73.6320 / $88.6080 | Buy Now |
DISTI #
TSS1007132-F
|
Heilind Electronics | SSOB001G1FH, PRES, 1BARG, 70MV, 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSOB001G1FH, PRES, 1barg, 70mV, 1.5mA, WR | 0 |
|
$77.4600 / $162.2400 | Buy Now |
DISTI #
1007132-F
|
TTI | SSOB001G1FH Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$77.3100 | Buy Now |
DISTI #
1007132-F
|
Avnet Americas | Pressure Sensor 70mV to 90mV 0bar to 1bar Gauge - Bulk (Alt: 1007132-F) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$73.6320 / $88.6080 | Buy Now |
DISTI #
TSS1007132-F
|
Interstate Connecting Components | SSOB001G1FH, PRES, 1BARG, 70MV, 1 | 0 |
|
Buy Now | |
DISTI #
000000000007149835
|
Sager | TE Connectivity SSOB001G1FH Min Qty: 1 | 0 |
|
$83.2000 / $97.5000 | Buy Now |
|
Master Electronics | SSOB001G1FH, PRES, 1barg, 70mV, 1.5mA, WR | 0 |
|
$77.4600 / $162.2400 | Buy Now |
Part Details for 1007132-F
1007132-F CAD Models
1007132-F Part Data Attributes:
|
1007132-F
TE Connectivity
Buy Now
|
Compare Parts:
1007132-F
TE Connectivity
Piezoresistive Sensor, 14.5Psi Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Body Height | 13 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pressure Range-Max | 14.5 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |