Part Details for 10077488-N0636LDLF by Amphenol Corporation
Overview of 10077488-N0636LDLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10077488-N0636LDLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10077488-N0636LDLF
|
Avnet Americas | Cable Assembly 6.36m 26AWG (16Signal/4Ground) POS DensiShield to (16Signal/4Ground) POS DensiShield RCP-RCP - Bulk (Alt: 10077488-N0636LDLF) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-1077488N0636LDLF
|
Mouser Electronics | Specialized Cables DENSISHIELD RoHS: Compliant | 0 |
|
$252.2500 | Order Now |
DISTI #
10077488-N0636LDLF
|
TTI | Specialized Cables DENSISHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
10077488-N0636LDLF
|
Avnet Americas | Cable Assembly 6.36m 26AWG (16Signal/4Ground) POS DensiShield to (16Signal/4Ground) POS DensiShield RCP-RCP - Bulk (Alt: 10077488-N0636LDLF) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |