Part Details for 10079248-12216LF by Amphenol Corporation
Overview of 10079248-12216LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10079248-12216LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10079248-12216LF
|
Avnet Americas | 507-50EF-DDR3 SMT - Bulk (Alt: 10079248-12216LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-1007924812216LF
|
Mouser Electronics | DIMM Connectors DDR3 RDIMM connector Vertical Surface Mount 240 Position 100mm (0039in) Pitch | 0 |
|
$3.1100 | Order Now |
DISTI #
10079248-12216LF
|
Avnet Americas | 507-50EF-DDR3 SMT - Bulk (Alt: 10079248-12216LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Container: Bulk | 0 |
|
RFQ |