Part Details for 10086244-2132121 by Amphenol FCi
Overview of 10086244-2132121 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10086244-2132121
10086244-2132121 CAD Models
10086244-2132121 Part Data Attributes
|
10086244-2132121
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10086244-2132121
Amphenol FCi
Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10086244-2132121
This table gives cross-reference parts and alternative options found for 10086244-2132121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10086244-2132121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10086244-3221121 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 10086244-2132121 vs 10086244-3221121 |
91920-1121LF | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 10086244-2132121 vs 91920-1121LF |
10086244-3021121 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 10086244-2132121 vs 10086244-3021121 |
10086244-3121121 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 10086244-2132121 vs 10086244-3121121 |
10086244-2231121 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 10086244-2132121 vs 10086244-2231121 |
10086244-2231121 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 10086244-2132121 vs 10086244-2231121 |
10086244-2022121 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 10086244-2132121 vs 10086244-2022121 |
87433-1162 | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 10086244-2132121 vs 87433-1162 |
M40-6202106 | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Socket | Harwin | 10086244-2132121 vs M40-6202106 |
91931-1121LF | Board Stacking Connector, 21 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10086244-2132121 vs 91931-1121LF |