Part Details for 1008AS-068K-04 by FASTRON GmBH
Overview of 1008AS-068K-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008AS-068K-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1008AS-068K-04
|
Mouser Electronics | RF Inductors - SMD | 0 |
|
$0.1090 / $0.1150 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 68nH ±10% - 1000mA - DCR: 0.2Ω RoHS: Compliant | 0 |
|
$0.1039 / $0.1154 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 68nH, Tolerance: 10%, Q min: 67, DCR max: 0.20, Rated DC Current: 1000mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1004 / $0.1200 | Buy Now |