Part Details for 1008CS-330XJLC by Coilcraft Inc
Overview of 1008CS-330XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008CS-330XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1008CS-330XJLC
|
Mouser Electronics | RF Inductors - SMD 1008 33nH Unshld 5% 1A 140mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2934 |
|
RFQ | ||
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 48 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 2 |
|
$0.5400 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 666 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 1336 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 424 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 33nh, 5±% | 38 |
|
$0.6250 / $1.2500 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 24822 |
|
$0.2400 / $0.9900 | Buy Now |
Part Details for 1008CS-330XJLC
1008CS-330XJLC CAD Models
1008CS-330XJLC Part Data Attributes
|
1008CS-330XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008CS-330XJLC
Coilcraft Inc
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.03 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |