Part Details for 1008PS-152KC by Coilcraft Inc
Overview of 1008PS-152KC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1008PS-152KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2582 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1.5 UH, GENERAL PURPOSE INDUCTOR, SMD | 2065 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
SMC-1008PS-152KC
|
Sensible Micro Corporation | 1 Element, 1.5 Uh, General Purpose Inductor, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 1500 |
|
$1.5120 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 434 |
|
Buy Now |
Part Details for 1008PS-152KC
1008PS-152KC CAD Models
1008PS-152KC Part Data Attributes
|
1008PS-152KC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1008PS-152KC
Coilcraft Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 260 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |