Part Details for 100951094 by Luna Optoelectronics
Overview of 100951094 by Luna Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 100951094
100951094 CAD Models
100951094 Part Data Attributes:
|
100951094
Luna Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
100951094
Luna Optoelectronics
Photovoltaic Cell
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON SENSORS INC | |
Reach Compliance Code | unknown | |
Active Area | 706 sq mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | GENERAL-PURPOSE PHOTOVOLTAIC CELL | |
Peak Wavelength | 570 nm | |
Semiconductor Material | SELENIUM | |
Surface Mount | NO |