Part Details for 100ZLH270MEFCGC16X20 by Rubycon Corporation
Overview of 100ZLH270MEFCGC16X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH270MEFCGC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100ZLH270MEFCGC16X20-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 600 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7135 | Buy Now |
Part Details for 100ZLH270MEFCGC16X20
100ZLH270MEFCGC16X20 CAD Models
100ZLH270MEFCGC16X20 Part Data Attributes:
|
100ZLH270MEFCGC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH270MEFCGC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.27 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 875 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH270MEFCGC16X20
This table gives cross-reference parts and alternative options found for 100ZLH270MEFCGC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH270MEFCGC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH270MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MEFCCC16X20 |
100ZLH270MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MKC16X20 |
100ZLH270MCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MCA16X20 |
100ZLH270MCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MCC16X20 |
LQ2A277M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH270MEFCGC16X20 vs LQ2A277M16020CS |
100ZLH270MEFCRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MEFCRX16X20 |
100ZLH270MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MEFCSG16X20 |
100ZLH270MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MCE16X20 |
LQ2A277M16020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH270MEFCGC16X20 vs LQ2A277M16020SS |
100ZLH270MEFCRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MEFCGC16X20 vs 100ZLH270MEFCRK16X20 |