Part Details for 100ZLJ68M8X20 by Rubycon Corporation
Overview of 100ZLJ68M8X20 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLJ68M8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2156-ND
|
DigiKey | CAP ALUM 68UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
77 In Stock |
|
$0.2035 / $0.6200 | Buy Now |
DISTI #
232-100ZLJ68M8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 303 |
|
$0.2130 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 100VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.1795 / $0.2154 | Buy Now |
DISTI #
63515909
|
Verical | Cap Aluminum Lytic 68uF 100V 20%( 8 X 20mm) Radial 3.5mm 1040mA 9000h 105C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2228 | Americas - 2000 |
|
$0.2441 / $0.2800 | Buy Now |
|
LCSC | 68uF 100V 20% PluginD8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 28 |
|
$0.1059 / $0.1964 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 68uF - 20% - 100VDC - 8mm dia x 20mm - -40 to 105°C RoHS: Compliant |
2000 In Stock |
|
$0.1795 / $0.2154 | Buy Now |
Part Details for 100ZLJ68M8X20
100ZLJ68M8X20 CAD Models
100ZLJ68M8X20 Part Data Attributes
|
100ZLJ68M8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ68M8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.068 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLJ68M8X20
This table gives cross-reference parts and alternative options found for 100ZLJ68M8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ68M8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH680M100V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLJ68M8X20 vs NRSH680M100V8X20F1F |
NRZJ680M100V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLJ68M8X20 vs NRZJ680M100V8X20TBNF |
100ZLH68MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 100ZLJ68M8X20 vs 100ZLH68MTA8X20 |
NRZJ680M100V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLJ68M8X20 vs NRZJ680M100V8X20F3F |
NRSH680M100V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLJ68M8X20 vs NRSH680M100V8X20SP7.5LSF |
EEUFS2A680LB | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | 100ZLJ68M8X20 vs EEUFS2A680LB |
100ZLH68MEFCTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 100ZLJ68M8X20 vs 100ZLH68MEFCTA8X20 |
100ZLH68MEFCFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ68M8X20 vs 100ZLH68MEFCFA8X20 |
NRSH680M100V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLJ68M8X20 vs NRSH680M100V8X20SPF |
NRZJ680M100V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 100ZLJ68M8X20 vs NRZJ680M100V8X20SPF |