Part Details for 100B0R3BAN1500XB20 by Kyocera AVX Components
Overview of 100B0R3BAN1500XB20 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B0R3BAN1500XB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B0R3BAN150020
|
Mouser Electronics | Silicon RF Capacitors / Thin Film RoHS: Compliant | 0 |
|
$4.3900 / $7.7500 | Order Now |
Part Details for 100B0R3BAN1500XB20
100B0R3BAN1500XB20 CAD Models
100B0R3BAN1500XB20 Part Data Attributes
|
100B0R3BAN1500XB20
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B0R3BAN1500XB20
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 1500V, 33.3333% +Tol, 33.3333% -Tol, P90, 90+/-20ppm/Cel TC, 0.0000003uF, Surface Mount, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 2.59 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 33.3333% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |