Part Details for 100B4R7DT500XTV by Kyocera AVX Components
Overview of 100B4R7DT500XTV by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B4R7DT500XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100B4R7DT500XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500V 4.7pF Tol 0.5pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
100B4R7DT500XTV
|
TTI | Silicon RF Capacitors / Thin Film 500V 4.7pF Tol 0.5pF Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.5900 | Buy Now |